Reference Only

ROX1SJ30K

Metal Oxide Resistors 1W SM M/OX 5% 30K.

Manufacturer:

Mfr Part:
ROX1SJ30K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance30 kOhms
Power Rating1 W
Voltage Rating350 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Diameter5 mm
Length12 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 235 C
SeriesROX
PackagingAmmo Pack
Lead Diameter0.54 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
Part # Aliases1625886-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$672.00
Need more?