Reference Only

ROX1G47R

Metal Oxide Resistors 47 Ohms 1W 350V.

Manufacturer:

Mfr Part:
ROX1G47R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance47 Ohms
Power Rating1 W
Voltage Rating350 V
Tolerance2 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Diameter3.5 mm
Length10 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 235 C
SeriesROX
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
Part # Aliases1625881-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$948.00
Need more?