Reference Only

ROX05SJ180R

Metal Oxide Resistors 1/2W SM M/OX 5% 180R.

Manufacturer:

Mfr Part:
ROX05SJ180R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMetal Oxide Resistors
Resistance180 Ohms
Power Rating500 mW (1/2 W)
Voltage Rating250 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient350 PPM / C
Diameter2.5 mm
Length7.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesROX
PackagingAmmo Pack
Lead Diameter0.54 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeFlame-Proof Power Metal Oxide Film Resistors
Part # Aliases5-1676123-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.036$540.00
Need more?