Reference Only

ROV20H180M

Obsolete
Varistors 20mm 18V +-20% High Surge Series

Manufacturer:

Mfr Part:
ROV20H180M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryVaristors
SeriesROV20H
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC11 VAC
Voltage Rating DC18 VDC
Clamping Voltage36 V
Diameter20 mm
Peak Surge Current2 kA
Capacitance0.0271 uF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBox
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeHigh Surge Metal Oxide Varistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533400000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?