Reference Only
ROV10H431K-2
Obsolete
Varistors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Varistors | |
| Capacitance | 220 pF | |
| Clamping Voltage | 710 V | |
| Diameter | 10 mm | |
| Max Surge Current | 3.5 kA | |
| Product Type | Varistors | |
| Product | MOVs | |
| Series | ROV10H | |
| Subcategory | Varistors | |
| Surge Energy Rating | 80 J | |
| Tolerance | 10 % | |
| Voltage Rating AC | 275 VAC | |
| Voltage Rating DC | 430 VDC | |
| Part # Aliases | D28057-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?