Reference Only
ROV07H781K-2
Obsolete
Varistors
Datasheet
ROV07H781K-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Varistors | |
| Capacitance | 70 pF | |
| Clamping Voltage | 1.29 kV | |
| Diameter | 7 mm | |
| Max Surge Current | 1.75 kA | |
| Product Type | Varistors | |
| Product | MOVs | |
| Series | ROV07 | |
| Subcategory | Varistors | |
| Surge Energy Rating | 59 J | |
| Tolerance | 10 % | |
| Voltage Rating AC | 485 VAC | |
| Voltage Rating DC | 780 VDC | |
| Part # Aliases | C67811-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533400000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?