
RMD35024
Obsolete
Industrial Relays
Datasheet
RMD35024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Power Relays | |
| Type | Industrial | |
| Contact Termination | Quick Connect Terminal | |
| Relay Contact Form | 1 Form X (SPST) | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Resistance | 475 Ohms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | RMD | |
| Length | 35.5 mm | |
| Width | 38.5 mm | |
| Height | 73.5 mm | |
| Power Consumption | 1.2 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?