Reference Only

RMD1R102VS2QES

Rocker Switches V-Bracket Slvr DP On-None-On RS.

Manufacturer:

Mfr Part:
RMD1R102VS2QES

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRocker Switches
ProductRocker Switches
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC28 VDC
Termination StyleSolder Pin
ActuatorRocker
Mounting StyleThrough Hole
Terminal SealEpoxy
Contact PlatingSilver
PackagingBulk
Actuator StyleRocker
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Life30000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBracket
Product TypeRocker Switches
SubcategorySwitches
Part # Aliases2267087-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.07$2,035.00
$3.94$3,940.00
$3.91$7,820.00
Need more?