Reference Only
RM705615
Obsolete
Industrial Relays 3PDT 16Amps
Datasheet
RM705615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Power Relays | |
| Type | Industrial | |
| Contact Termination | Quick Connect Terminal | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 16 A | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 1.85 kOhms | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Series | RM7 | |
| Length | 35.5 mm | |
| Width | 38.5 mm | |
| Height | 73.5 mm | |
| Packaging | Bulk | |
| Enclosure Type | Sealed | |
| Power Consumption | 2.8 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1-1393844-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?