RLW73H2FR018TDF TE Connectivity / CGS

RLW73H2FR018TDF

Current Sense Resistors - SMD RLW73 H2 1% R018 600ppm 1k RL.

Manufacturer:

Mfr Part:
RLW73H2FR018TDF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLW73
Resistance18 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient600 PPM / C
Case Code - in2010 (Reversed)
Case Code - mm5025 (Reversed)
Length5 mm (0.197 in)
Width2.5 mm (0.098 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesWide-Side Termination
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
Part # Aliases2176544-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.276$276.00
$0.258$1,290.00
$0.244$2,440.00
Need more?