RLW73A2FR015TDF TE Connectivity / CGS

RLW73A2FR015TDF

Current Sense Resistors - SMD RLW73 A2 1% R015 600ppm 1k RL.

Manufacturer:

Mfr Part:
RLW73A2FR015TDF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLW73
Resistance15 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient600 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesWide-Side Termination
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
Part # Aliases2176536-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$164.00
$0.143$715.00
$0.136$1,360.00
Need more?