Reference Only

RLP73M1JR068FTDF

Current Sense Resistors - SMD RLP73M 1J R068 1% 1K RL.

Manufacturer:

Mfr Part:
RLP73M1JR068FTDF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLP73
Resistance68 mOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient400 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TypeLow Ohmic Resistor
Part # Aliases2176051-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.165$165.00
$0.16$800.00
$0.148$1,480.00
Need more?