Reference Only

RLP73K3AR56JTE

Current Sense Resistors - SMD RLP73K 3A R56 5% 2K RL.

Manufacturer:

Mfr Part:
RLP73K3AR56JTE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLP73
Resistance560 mOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Case Code - in2512
Case Code - mm6432
Length6.35 mm (0.25 in)
Width3.1 mm (0.122 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductLow Ohmic Current Sense Resistors
SubcategoryResistors
Part # Aliases4-2176058-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.291$1,164.00
$0.286$2,288.00
Need more?