Reference Only

RLP73K2BR39FTDF

Current Sense Resistors - SMD RLP73K 2B R39 0.01.

Manufacturer:

Mfr Part:
RLP73K2BR39FTDF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLP73
Resistance390 mOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient200 PPM / C
Case Code - in1206
Case Code - mm3216
Length3.1 mm (0.122 in)
Width1.55 mm (0.061 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductLow Ohmic Current Sense Resistors
SubcategoryResistors
Part # Aliases3-2176055-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.219$219.00
$0.185$925.00
$0.182$1,820.00
Need more?