Reference Only

RLP73K2AR62JTD

Current Sense Resistors - SMD RLP73K 2A R62 5% 5K RL.

Manufacturer:

Mfr Part:
RLP73K2AR62JTD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLP73
Resistance620 mOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient200 PPM / C
Case Code - in0805
Case Code - mm2012
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.55 mm (0.022 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductLow Ohmic Current Sense Resistors
SubcategoryResistors
Part # Aliases2-2176054-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.059$295.00
$0.054$540.00
Need more?