Reference Only

RLP73K2AR56JTD

Current Sense Resistors - SMD RLP73K 2A R56 5% 5K RL.

Manufacturer:

Mfr Part:
RLP73K2AR56JTD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLP73
Resistance560 mOhms
Power Rating125 mW (1/8 W)
Tolerance5 %
Temperature Coefficient200 PPM / C
Case Code - in0805
Case Code - mm2012
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.32 mm (0.013 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductThick Film Current Sensing Resistors
SubcategoryResistors
TypeSMD Low Ohmic - Current Sense Resistors
Part # Aliases2-2176054-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$320.00
$0.061$610.00
Need more?