Reference Only

RLP73K1JR75FTDF

Current Sense Resistors - SMD RLP73K 1J R75 1% 1K RL.

Manufacturer:

Mfr Part:
RLP73K1JR75FTDF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLP73
Resistance750 mOhms
Power Rating125 mW (1/8 W)
Tolerance1 %
Temperature Coefficient200 PPM / C
Case Code - in0603
Case Code - mm1508
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.32 mm (0.013 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
Part # Aliases2-2176051-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.079$79.00
$0.072$360.00
$0.069$690.00
Need more?