Reference Only

RLP73K1ER75JTD

Current Sense Resistors - SMD RLP73K 1E R75 5% 5K RL.

Manufacturer:

Mfr Part:
RLP73K1ER75JTD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesRLP73
Resistance750 mOhms
Power Rating125 mW (1/8 W)
Tolerance5 %
Temperature Coefficient200 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.32 mm (0.013 in)
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
FeaturesIdeal for current detection
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TypeLow Ohmic Current Sense Resistor
Part # Aliases2-2176050-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.071$355.00
$0.066$660.00
Need more?