Reference Only
RLP73K1E1R0JTD
Current Sense Resistors - SMD RLP73K 1E 1R0 5% 5K RL.
Datasheet
RLP73K1E1R0JTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Current Sense Resistors - SMD | |
| Packaging | Reel | |
| Series | RLP73 | |
| Resistance | 1 Ohms | |
| Power Rating | 125 mW (1/8 W) | |
| Tolerance | 5 % | |
| Temperature Coefficient | 200 PPM / C | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Length | 1 mm (0.039 in) | |
| Width | 0.5 mm (0.02 in) | |
| Height | 0.32 mm (0.013 in) | |
| Technology | Thick Film | |
| Termination | 2 Terminal | |
| Termination Style | SMD/SMT | |
| Application | Current Sense | |
| Features | Ideal for current detection | |
| Mounting Style | PCB Mount | |
| Number of Terminals | 2 Terminal | |
| Product Type | Current Sense Resistors | |
| Product | Current Sense Resistors | |
| Subcategory | Resistors | |
| Type | Low Ohmic Current Sense Resistor | |
| Part # Aliases | 3-2176050-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $355.00 | |
| $0.066 | $660.00 |
Need more?