Reference Only

RGP0207CHJ33M

Thick Film Resistors - Through Hole RGP0207CH 5% 33M.

Manufacturer:

Mfr Part:
RGP0207CHJ33M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThick Film Resistors - Through Hole
SeriesRGP
Resistance33 MOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating750 V
Diameter2.5 mm
Length6.5 mm
Termination StyleAxial
Lead Diameter0.6 mm
ProductThick Film Resistors Leaded
TypeMetal Glaze Fixed Resistors
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
Part # Aliases1623708-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.299$1,495.00
Need more?