Reference Only
RES KIT LR2RS
Resistor Kits RS LR2 RESISTOR KIT.
Datasheet
RES KIT LR2RS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Resistor Kits | |
| Series | LR | |
| Product | Precision Resistor Kits | |
| Termination Style | Axial | |
| Resistance Range | 1 Ohms to 1 MOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Part # Aliases | 1-1625873-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $490.42 | $4,904.20 |
Need more?