Reference Only

RES KIT 1206RS

Resistor Kits RS 1206 RESISTOR KIT.

Manufacturer:

Mfr Part:
RES KIT 1206RS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryResistor Kits
TypeThick Film Chip Resistor
SeriesCRG
ManufacturerTE Connectivity
TypeThick Film Chip Resistor
SeriesCRG
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / Case1206 (3216 metric)
Power Rating250 mW (1/4 W)
Product TypeResistor Kits
ProductThick Film Resistor SMD Kits
Resistance Range101 Ohms to 1 MOhms
SubcategoryResistors
Temperature Coefficient100 PPM / C
Termination StyleSMD/SMT
Tolerance1 %
Voltage Rating200 V
Part # Aliases1625873-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$245.28$2,452.80
Need more?