Reference Only

R85049/85-08W02

Circular MIL Spec Backshells STR BACKSHELL SZ 8 SELF-LOCKING BAND

Manufacturer:

Mfr Part:
R85049/85-08W02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
ProductBand Lock Adapters
Shell StyleStraight
Shell Size8
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesCW3791-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?