Reference Only

R85049/85-08N02

Circular MIL Spec Backshells STR BACKSHELL SZ 8 SELF-LOCKING BAND

Manufacturer:

Mfr Part:
R85049/85-08N02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 I, II
ProductBand Lock Adapters
Shell StyleStraight
Shell Size8
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesCW4572-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?