Reference Only
QWB430
Antennas WHIP, QW, 1/4,430-45 0MHz.
Datasheet
QWB430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 430 MHz | |
| Maximum Frequency | 450 MHz | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Whip | |
| Style | Straight with Base | |
| Gain | Unity | |
| Number of Bands | 1 Band | |
| Mounting Style | Magnetic Mount | |
| Center Frequency | 440 MHz | |
| Application | Mobile Antennas | |
| Length | 16.5 cm | |
| Series | QW | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529109100 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.04 | $1,324.80 | |
| $10.81 | $2,702.50 | |
| $10.35 | $5,175.00 | |
| $10.26 | $10,260.00 |
Need more?