Reference Only

QWB220

Antennas WHIP, QW, 1/4,220-22 5MHz.

Manufacturer:

Mfr Part:
QWB220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency220 MHz
Maximum Frequency225 MHz
Protocol - Sub GHzVHF
Mechanical StyleWhip
StyleStraight with Base
GainUnity
Number of Bands1 Band
Mounting StyleMagnetic Mount
Center Frequency223 MHz
ApplicationMobile Antennas
Length31.8 cm
SeriesQW
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8517710000
TARIC8517710000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.00$1,520.00
$18.67$1,867.00
$17.82$4,455.00
$16.88$8,440.00
Need more?