Reference Only

QW430

Antennas WHIP, QW, 1/4,430-45 0MHz.

Manufacturer:

Mfr Part:
QW430

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency430 MHz
Maximum Frequency450 MHz
Protocol - Sub GHzUHF
Mechanical StyleWhip
StyleStraight with Base
GainUnity
Number of Bands1 Band
Mounting StyleMagnetic Mount
Center Frequency440 MHz
ApplicationMobile Antennas
Length16.5 cm
SeriesQW
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529109100
TARIC8536501590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.42$1,370.40
$11.20$2,800.00
$10.54$5,270.00
$10.45$10,450.00
Need more?