Reference Only
QP22-Q TO
Photodiodes
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dark Current | 1.5 nA | |
| Mounting Style | Through Hole | |
| Package / Case | TO-8S | |
| Peak Wavelength | 1064 nm | |
| Product Type | Photodiodes | |
| Product | Quad PIN Photodiodes | |
| Responsivity | 0.48 A/W | |
| Rise Time | 12 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Vr - Reverse Voltage | 150 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?