Reference Only

PTFM101B1G0

Board Mount Temperature Sensors .

Manufacturer:

Mfr Part:
PTFM101B1G0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Temperature Sensors
Accuracy+/- 0.3 C
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 600 C
Mounting StyleWire Leads
PackagingBulk
Operating Supply Current1.4 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SubcategorySensors
Part # AliasesNB-PTCO-032

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$13,950.00
Need more?