Reference Only

PTFM101A1A0

Board Mount Temperature Sensors

Manufacturer:

Mfr Part:
PTFM101A1A0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Temperature Sensors
Accuracy+/- 0.15 C
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 300 C
Mounting StyleWire Leads
PackagingBulk
Operating Supply Current1.4 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SubcategorySensors
Part # AliasesNB-PTCO-187

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?