Reference Only

PTFD101T1G0

Board Mount Temperature Sensors PT100,2.0X5.0,T.

Manufacturer:

Mfr Part:
PTFD101T1G0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Temperature Sensors
Accuracy+/- 0.1 C
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 200 C
Mounting StyleWire Leads
PackagingBulk
Operating Supply Current1.7 mA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance100 Ohms
SubcategorySensors
Part # AliasesG-PTCO-155 NB-PTCO-155

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.24$26,200.00
Need more?