Reference Only

PTFC102A1A0

Board Mount Temperature Sensors PTC Thermistors A 102A1G0:PT100 2X2.3.

Manufacturer:

Mfr Part:
PTFC102A1A0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard Mount Temperature Sensors
Accuracy+/- 0.15 C
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 300 C
Mounting StyleWire Leads
PackagingBulk
Operating Supply Current400 uA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
Resistance1 kOhms
SubcategorySensors
Part # AliasesG-PTCO-164 NB-PTCO-164

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.21$21,050.00
Need more?