PT86NB TE Connectivity

PT86NB

RF Cable Assemblies CASSY, 58A, NM, BNCM.

Manufacturer:

Mfr Part:
PT86NB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesBNC
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesN
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length1.8 m (5.906 ft)
Product TypeRF Cable Assemblies
SeriesPT
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.34$483.50
$18.66$933.00
$18.04$1,804.00
$17.60$4,400.00
Need more?