Reference Only

PT78A2P

Relay Sockets & Hardware DIN-rail socket with screw type terminals 2 pole.

Manufacturer:

Mfr Part:
PT78A2P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeRelay Base
Termination StyleScrew
Number of Poles2 Pole
Current Rating10 A
PackagingBulk
Product TypeRelay Sockets & Hardware
SubcategoryRelays
Part # Aliases2071566-4

Export and Environmental Classification

AttributeDescription
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$2.41$12,050.00
Need more?