Reference Only

PT5L8RC4

Industrial Relays 4 form C 6A 24 VAC RED LED

Manufacturer:

Mfr Part:
PT5L8RC4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating6 A
Coil Voltage24 VAC
Contact MaterialSilver Nickel (AgNi)
SeriesPT
PackagingBulk
Power Consumption1 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases1-1415535-9

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?