Reference Only
PT5L8LB2
Industrial Relays 4 form C 6A 12 VDC RED LED.
Datasheet
PT5L8LB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | DIN Rail | |
| Product | Power Relay | |
| Type | General Purpose Relay | |
| Contact Termination | Screw | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 192 Ohms | |
| Coil Current | 62.5 mA | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | PT | |
| Length | 77 mm | |
| Width | 27.2 mm | |
| Height | 78.3 mm | |
| Packaging | Bulk | |
| Power Consumption | 750 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1-1415535-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.77 | $387.70 | |
| $36.73 | $918.25 | |
| $34.69 | $1,734.50 | |
| $32.65 | $3,265.00 | |
| $30.61 | $7,652.50 |
Need more?