Reference Only

PT580730

Industrial Relays PT580730.

Manufacturer:

Mfr Part:
PT580730

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductPower Relays
TypeMiniature Control
Contact TerminationPlug Pin
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating6 A
Coil TypeNon-Latching
Coil Voltage230 VAC
Coil Resistance19.465 kOhms
Switching Voltage240 VAC
Contact MaterialSilver Nickel (AgNi)
SeriesPT
Length28 mm
Width22.5 mm
Height29 mm
Power Consumption1 VA
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases2-1393154-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.31$4,577.50
$16.38$8,190.00
Need more?