Reference Only
PT571615
Industrial Relays
Datasheet
PT571615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Miniature Control | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 115 VAC | |
| Coil Resistance | 4.845 kOhms | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 28 mm | |
| Width | 22.5 mm | |
| Height | 30 mm | |
| Power Consumption | 1 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1-1393154-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?