PT40035NN TE Connectivity

PT40035NN

RF Cable Assemblies CASSY, A400, NM, NM.

Manufacturer:

Mfr Part:
PT40035NN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Cable Assemblies
Connector A SeriesN
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesN
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length10.668 m (35 ft)
Cable TypeCoaxial
Jacket ColorBlack
Product TypeRF Cable Assemblies
SeriesPT
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 12)
Quantity Unit PriceExt. Price
$103.70$1,244.40
$99.71$3,589.56
$96.38$5,782.80
$94.03$10,155.24
Need more?