PSJSSDH30 TE Connectivity / Corcom

PSJSSDH30

AC Power Entry Modules 3A DUAL FUSE SNAP IN

Manufacturer:

Mfr Part:
PSJSSDH30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Mounting StylePanel Mount
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases5-6609945-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?