PSCSXD000 TE Connectivity / Corcom

PSCSXD000

AC Power Entry Modules NO FILTER DUAL FUSE SNAP IN

Manufacturer:

Mfr Part:
PSCSXD000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredNot Filtered
FusedYes
Mounting StylePanel Mount
SeriesP
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases5-6609960-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?