Reference Only

PS100-7SM

Obsolete
Photodiodes Low Capacitance 10x10mm Area

Manufacturer:

Mfr Part:
PS100-7SM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / CaseSMD-10
Mounting StyleSMD/SMT
Peak Wavelength850 nm
Dark Current5 nA
Vr - Reverse Voltage50 V
Rise Time50 ns
Half Intensity Angle Degrees120 deg
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
SeriesPIN Series 7
Diode Capacitance80 pF
Moisture SensitiveYes
Noise Equivalent Power - NEP3E-14 W/sqrt Hz
PackagingBulk
Photocurrent10 uA
Product TypePhotodiodes
Responsivity0.65 A/W
Sensitive Area100 mm2
SubcategoryOptical Detectors & Sensors
Part # Aliases01-009-F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541409090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?