Reference Only

PS00SDHXB

AC Power Entry Modules 10A DUAL FUSE SNAP IN MOUNT.

Manufacturer:

Mfr Part:
PS00SDHXB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating10 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Filter TypeMedical Filters
SeriesP
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases4-6609106-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.73$2,378.40
Need more?