Reference Only

PS000SS60

AC Power Entry Modules 6A SINGLE FUSE SNAP IN MOUNT.

Manufacturer:

Mfr Part:
PS000SS60

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedYes
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesP
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6609107-7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.36$1,788.80
$21.06$5,054.40
$20.62$11,547.20
Need more?