Reference Only

PRMAPD-26X

High Frequency / RF Relays 26.5V Mcro Min Relay 2Form C(DPDT) Miltry.

Manufacturer:

Mfr Part:
PRMAPD-26X

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Frequency / RF Relays
Coil Voltage26.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact TerminationSolder Pin
Coil TypeNon-Latching
Power Consumption450 mW
SeriesPRMAD TO-5
Coil Resistance1.56 kOhms
Contact Rating1 A
Product TypeHigh Frequency Relays
SubcategoryRelays
Part # Aliases3-1617108-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 30 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.07$3,212.10
Need more?