Reference Only

PM0S0DS3A

AC Power Entry Modules 3A DUAL FUSE VERTICAL MOUNT.

Manufacturer:

Mfr Part:
PM0S0DS3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating3 A
Voltage Rating250 VAC
SeriesP
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases8-6609940-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$29.85$1,791.00
Need more?