PM0S0DM3E TE Connectivity / Corcom

PM0S0DM3E

AC Power Entry Modules VERT DPST SNGL VOLT DUAL FUSE MED PERF.

Manufacturer:

Mfr Part:
PM0S0DM3E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
Mounting StylePanel Mount
SeriesP
PackagingBulk
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases4-1609156-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.22$1,301.94
$47.48$2,563.92
$46.19$4,988.52
$45.85$11,554.20
Need more?