Reference Only

PM0S0DL6C

AC Power Entry Modules 6A DUAL FUSE DPST VERTICAL MOUNT.

Manufacturer:

Mfr Part:
PM0S0DL6C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionSwitched
FilteredFiltered
FusedYes
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Connector TypeIEC-320 C-14
Filter TypeHigh Performance Medical
SeriesP
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 10 C
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases2-1609109-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 58 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 8)
Quantity Unit PriceExt. Price
$53.35$1,280.40
Need more?