Reference Only

PKJT50B1/4

Obsolete
Knobs & Dials 1/4" PLASTIC KNOB

Manufacturer:

Mfr Part:
PKJT50B1/4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryKnobs & Dials
ProductKnobs
TypePointer/Selector
Shaft Diameter1/4 in
Outside Diameter13 mm
Height15 mm
MaterialPlastic
DesignKnurled, Straight
ColorBlack
Indicator StyleLine on Top and Side
SeriesPKJT
Indicator PositionSide, Top
Product TypeKnobs & Dials
SubcategoryKnobs & Dials
Part # Aliases7-1437624-8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?