
PICOD301AK
Thumbwheel Switches & Pushwheel Switches SWITCH PUSHWHEEL SW 20VDC 0.4W
Datasheet
PICOD301AK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thumbwheel Switches & Pushwheel Switches | |
| Output Code | Hexadecimal | |
| Termination Style | Solder Pin | |
| Illuminated | Non-Illuminated | |
| Product Type | Thumbwheel Switches | |
| Series | PICO-D | |
| Subcategory | Switches | |
| Part # Aliases | 1-1437601-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?